
WSR21R000FEB | |
|---|---|
DigiKey Part Number | 541-WSR21R000FEBTR-ND - Tape & Reel (TR) 541-WSR21R000FEBCT-ND - Cut Tape (CT) 541-WSR21R000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR21R000FEB |
Description | RES 1 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR21R000FEA | Vishay Dale | 2 269 | WSRA-1.0CT-ND | 6,00000 zł | Parametric Equivalent |
| WSR21R000FTA | Vishay Dale | 5 398 | 541-WSR21R000FTACT-ND | 10,31000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 zł | 6,54 zł |
| 10 | 4,32000 zł | 43,20 zł |
| 25 | 3,71720 zł | 92,93 zł |
| 50 | 3,33940 zł | 166,97 zł |
| 100 | 3,01840 zł | 301,84 zł |
| 250 | 2,66668 zł | 666,67 zł |
| 500 | 2,44648 zł | 1 223,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,71148 zł | 2 711,48 zł |
| 2 000 | 2,52486 zł | 5 049,72 zł |
| 3 000 | 2,42901 zł | 7 287,03 zł |
| 5 000 | 2,32059 zł | 11 602,95 zł |
| 7 000 | 2,25600 zł | 15 792,00 zł |
| 10 000 | 2,19289 zł | 21 928,90 zł |
| Unit Price without VAT: | 6,54000 zł |
|---|---|
| Unit Price with VAT: | 8,04420 zł |

