
WSR21R000FTA | |
|---|---|
DigiKey Part Number | 541-WSR21R000FTATR-ND - Tape & Reel (TR) 541-WSR21R000FTACT-ND - Cut Tape (CT) 541-WSR21R000FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR21R000FTA |
Description | RES 1 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR21R000FTA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 zł | 10,31 zł |
| 10 | 6,87300 zł | 68,73 zł |
| 25 | 5,94800 zł | 148,70 zł |
| 50 | 5,36760 zł | 268,38 zł |
| 100 | 4,87420 zł | 487,42 zł |
| 250 | 4,33368 zł | 1 083,42 zł |
| 500 | 3,99562 zł | 1 997,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,63209 zł | 5 448,13 zł |
| 3 000 | 3,40593 zł | 10 217,79 zł |
| 4 500 | 3,28980 zł | 14 804,10 zł |
| 7 500 | 3,15845 zł | 23 688,38 zł |
| 10 500 | 3,08018 zł | 32 341,89 zł |
| Unit Price without VAT: | 10,31000 zł |
|---|---|
| Unit Price with VAT: | 12,68130 zł |

