RWR74SR147FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 41,94450 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 98,52760 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 49,27980 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 49,27980 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 34,43082 zł
Datasheet
147 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74SR147FRB12

DigiKey Part Number
RWR74SR147FRB12-ND
Manufacturer
Manufacturer Product Number
RWR74SR147FRB12
Description
RES 0.147 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
147 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74SR147FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74SR147FMB12Vishay Dale0RWR74SR147FMB12-ND41,94450 złDirect
RWR84SR147FRB12Vishay Dale0RWR84SR147FRB12-ND98,52760 złUpgrade
RWR74SR147FRBSLVishay Dale0RWR74SR147FRBSL-ND49,27980 złParametric Equivalent
RWR74SR147FRRSLVishay Dale0RWR74SR147FRRSL-ND49,27980 złParametric Equivalent
RWR74SR147FRS73Vishay Dale0RWR74SR147FRS73-ND34,43082 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10041,94450 zł4 194,45 zł
Manufacturers Standard Package
Unit Price without VAT:41,94450 zł
Unit Price with VAT:51,59174 zł