
RWR84SR147FRB12 | |
|---|---|
DigiKey Part Number | RWR84SR147FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84SR147FRB12 |
Description | RES 0.147 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 147 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84SR147FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 98,52760 zł | 9 852,76 zł |
| Unit Price without VAT: | 98,52760 zł |
|---|---|
| Unit Price with VAT: | 121,18895 zł |

