
RS02B560R0FE70 | |
|---|---|
DigiKey Part Number | 541-RS02B560R0FE70TR-ND - Tape & Reel (TR) 541-RS02B560R0FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B560R0FE70 |
Description | RES 560 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B560R0FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS02B560R0FE12 | Vishay Dale | 91 | 541-NS02B560R0FE12-ND | 20,65000 zł | Parametric Equivalent |
| RS02B560R0FB12 | Vishay Dale | 150 | 541-RS02B560R0FB12-ND | 12,71000 zł | Parametric Equivalent |
| 43F560E | Ohmite | 227 | 43F560E-ND | 7,86000 zł | Similar |
| WHD560FET | Ohmite | 813 | 273-WHD560FETCT-ND | 6,79000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 zł | 9,05 zł |
| 10 | 6,02200 zł | 60,22 zł |
| 25 | 5,20360 zł | 130,09 zł |
| 50 | 4,68960 zł | 234,48 zł |
| 100 | 4,25330 zł | 425,33 zł |
| 250 | 3,77464 zł | 943,66 zł |
| 500 | 3,47532 zł | 1 737,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,61644 zł | 4 616,44 zł |
| 2 000 | 4,32108 zł | 8 642,16 zł |
| 3 000 | 4,16936 zł | 12 508,08 zł |
| 5 000 | 3,99780 zł | 19 989,00 zł |
| 7 000 | 3,89558 zł | 27 269,06 zł |
| Unit Price without VAT: | 9,05000 zł |
|---|---|
| Unit Price with VAT: | 11,13150 zł |

