New Product
560 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS02B560R0FE12

DigiKey Part Number
541-NS02B560R0FE12-ND
Manufacturer
Manufacturer Product Number
NS02B560R0FE12
Description
NS-2B 560 1% E12 E3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS02B560R0FB12Vishay Dale150541-RS02B560R0FB12-ND12,71000 złParametric Equivalent
RS02B560R0FE70Vishay Dale92541-RS02B560R0FE70CT-ND9,05000 złParametric Equivalent
In-Stock: 91
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
120,65000 zł20,65 zł
1014,04700 zł140,47 zł
2512,26200 zł306,55 zł
5011,14160 zł557,08 zł
10010,19070 zł1 019,07 zł
3008,96670 zł2 690,01 zł
5008,49692 zł4 248,46 zł
1 0007,94335 zł7 943,35 zł
5 0006,95891 zł34 794,55 zł
Manufacturers Standard Package
Unit Price without VAT:20,65000 zł
Unit Price with VAT:25,39950 zł