New Product
560 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B560R0FB12

DigiKey Part Number
541-RS02B560R0FB12-ND
Manufacturer
Manufacturer Product Number
RS02B560R0FB12
Description
RS-2B 560 1% B12
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
112,71000 zł12,71 zł
108,52500 zł85,25 zł
257,39280 zł184,82 zł
506,68460 zł334,23 zł
1006,08280 zł608,28 zł
3005,30780 zł1 592,34 zł
5005,01024 zł2 505,12 zł
1 0004,65971 zł4 659,71 zł
5 0004,03606 zł20 180,30 zł
Manufacturers Standard Package
Unit Price without VAT:12,71000 zł
Unit Price with VAT:15,63330 zł