
CW005330R0JE73 | |
|---|---|
DigiKey Part Number | 541-CW005330R0JE73TR-ND - Tape & Reel (TR) 541-CW005330R0JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW005330R0JE73 |
Description | RES 330 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005330R0JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR05330R0JE12 | Vishay Dale | 284 | ALSR5J-330-ND | 8,15000 zł | Direct |
| CW005330R0JB12 | Vishay Dale | 94 | 541-CW005330R0JB12-ND | 11,96000 zł | Parametric Equivalent |
| CW005330R0JE12 | Vishay Dale | 163 | 541-CW005330R0JE12-ND | 7,79000 zł | Parametric Equivalent |
| CW005330R0JE12HE | Vishay Dale | 86 | 541-CW005330R0JE12HE-ND | 20,14000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 zł | 8,73 zł |
| 10 | 5,79600 zł | 57,96 zł |
| 25 | 5,00280 zł | 125,07 zł |
| 50 | 4,50780 zł | 225,39 zł |
| 100 | 4,08630 zł | 408,63 zł |
| 250 | 3,62484 zł | 906,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,20440 zł | 2 102,20 zł |
| 1 000 | 3,90338 zł | 3 903,38 zł |
| 1 500 | 3,74875 zł | 5 623,12 zł |
| 2 500 | 3,57388 zł | 8 934,70 zł |
| 3 500 | 3,46968 zł | 12 143,88 zł |
| 5 000 | 3,36789 zł | 16 839,45 zł |
| Unit Price without VAT: | 8,73000 zł |
|---|---|
| Unit Price with VAT: | 10,73790 zł |

