
CW005330R0JE12 | |
|---|---|
DigiKey Part Number | 541-CW005330R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW005330R0JE12 |
Description | CW-5 330 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 zł | 7,79 zł |
| 10 | 5,17800 zł | 51,78 zł |
| 25 | 4,46400 zł | 111,60 zł |
| 50 | 4,01660 zł | 200,83 zł |
| 100 | 3,63680 zł | 363,68 zł |
| 300 | 3,14720 zł | 944,16 zł |
| 500 | 2,95926 zł | 1 479,63 zł |
| 1 000 | 2,73770 zł | 2 737,70 zł |
| 5 000 | 2,34358 zł | 11 717,90 zł |
| Unit Price without VAT: | 7,79000 zł |
|---|---|
| Unit Price with VAT: | 9,58170 zł |

