Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG04026K80JNED | |
|---|---|
DigiKey Part Number | 541-RCG04026K80JNEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG04026K80JNED |
Description | RES 6.8K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04026K80FKED | Vishay Dale | 102 668 | 541-6.80KLCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW04026K80FKEDC | Vishay Dale | 88 326 | 541-4076-1-ND | 0,36000 zł | Parametric Equivalent |
| CRCW04026K80FKTD | Vishay Dale | 16 691 | 541-CRCW04026K80FKTDCT-ND | 0,57000 zł | Parametric Equivalent |
| CRCW04026K80JNED | Vishay Dale | 6 230 | 541-6.8KJCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW04026K80JNEDC | Vishay Dale | 0 | CRCW04026K80JNEDC-ND | 0,01000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03890 zł | 389,00 zł |
| Unit Price without VAT: | 0,03890 zł |
|---|---|
| Unit Price with VAT: | 0,04785 zł |









