
CAS04J682CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J682CTTR-ND - Tape & Reel (TR) 4713-CAS04J682CT-ND - Cut Tape (CT) 4713-CAS04J682CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J682CT |
Description | ANTISULF RES0402 5% 6.8K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12900 zł | 1,29 zł |
| 25 | 0,09640 zł | 2,41 zł |
| 50 | 0,07820 zł | 3,91 zł |
| 100 | 0,06460 zł | 6,46 zł |
| 250 | 0,05084 zł | 12,71 zł |
| 500 | 0,04302 zł | 21,51 zł |
| 1 000 | 0,03691 zł | 36,91 zł |
| 5 000 | 0,02726 zł | 136,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02447 zł | 244,70 zł |
| 20 000 | 0,02225 zł | 445,00 zł |
| 30 000 | 0,02117 zł | 635,10 zł |
| 50 000 | 0,02001 zł | 1 000,50 zł |
| 70 000 | 0,01934 zł | 1 353,80 zł |
| 100 000 | 0,01871 zł | 1 871,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

