Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0402J6K8 | |
|---|---|
DigiKey Part Number | 1111-CRG0402J6K8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0402J6K8 |
Description | CRG0402 5% 6K8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J6K8 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0402F6K8 | TE Connectivity Passive Product | 17 750 | 1712-CRG0402F6K8CT-ND | 0,36000 zł | Upgrade |
| AC0402FR-076K8L | YAGEO | 218 111 | YAG3509CT-ND | 0,36000 zł | Parametric Equivalent |
| AC0402FR-136K8L | YAGEO | 88 319 | 13-AC0402FR-136K8LCT-ND | 0,36000 zł | Parametric Equivalent |
| AC0402JR-076K8L | YAGEO | 29 174 | 13-AC0402JR-076K8LCT-ND | 0,36000 zł | Parametric Equivalent |
| CAS04F6801CT | Cal-Chip Electronics, Inc. | 10 000 | 4713-CAS04F6801CT-ND | 0,39000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,01149 zł | 459,60 zł |
| Unit Price without VAT: | 0,01149 zł |
|---|---|
| Unit Price with VAT: | 0,01413 zł |









