Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade

S100J25SL0P6TK5R | |
|---|---|
DigiKey Part Number | S100J25SL0P6TK5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S100J25SL0P6TK5R |
Description | CAP CER 10PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S100J25SL0P6TK5R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S100J25SL0P63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S100J25SL0P63K5R-ND | 0,23878 zł | Parametric Equivalent |
| S100J25SL0P6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S100J25SL0P6UK5R-ND | 0,23799 zł | Parametric Equivalent |
| CC45SL3DD100JYGNA | TDK | 4 888 | 445-CC45SL3DD100JYGNA-ND | 1,33000 zł | Direct |
| CC45SL3DD100JYNNA | TDK | 468 | 445-CC45SL3DD100JYNNA-ND | 1,33000 zł | Direct |
| CC45SL3FD100JYNNA | TDK | 0 | 445-15987-ND | 1,29000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,23878 zł | 4 775,60 zł |
| Unit Price without VAT: | 0,23878 zł |
|---|---|
| Unit Price with VAT: | 0,29370 zł |




