S100J25SL0P63K5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,23878 zł
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,23799 zł
Datasheet

Direct


TDK
In Stock: 4 888
Unit Price: 1,33000 zł
Datasheet

Direct


TDK
In Stock: 468
Unit Price: 1,33000 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 1,29000 zł
Datasheet
10 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S100J25SL0P63K5R

DigiKey Part Number
S100J25SL0P63K5R-ND
Manufacturer
Manufacturer Product Number
S100J25SL0P63K5R
Description
CAP CER 10PF 2KV SL RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S100J25SL0P63K5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.256" Dia (6.50mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S100J25SL0P6TK5RVishay Beyschlag/Draloric/BC Components0S100J25SL0P6TK5R-ND0,23878 złParametric Equivalent
S100J25SL0P6UK5RVishay Beyschlag/Draloric/BC Components0S100J25SL0P6UK5R-ND0,23799 złParametric Equivalent
CC45SL3DD100JYGNATDK4 888445-CC45SL3DD100JYGNA-ND1,33000 złDirect
CC45SL3DD100JYNNATDK468445-CC45SL3DD100JYNNA-ND1,33000 złDirect
CC45SL3FD100JYNNATDK0445-15987-ND1,29000 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
20 0000,23878 zł4 775,60 zł
Unit Price without VAT:0,23878 zł
Unit Price with VAT:0,29370 zł