
CC45SL3DD100JYGNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3DD100JYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD100JYGNA |
Description | CAP CER 10PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD100JYGNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,81400 zł | 8,14 zł |
| 50 | 0,59860 zł | 29,93 zł |
| 100 | 0,53300 zł | 53,30 zł |
| 500 | 0,42208 zł | 211,04 zł |
| 1 000 | 0,38786 zł | 387,86 zł |
| 3 000 | 0,34559 zł | 1 036,77 zł |
| 5 000 | 0,32997 zł | 1 649,85 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

