
F472K75Y5RN83J0R | |
|---|---|
DigiKey Part Number | F472K75Y5RN83J0R-ND |
Manufacturer | |
Manufacturer Product Number | F472K75Y5RN83J0R |
Description | CAP CER 4700PF 1KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F472K75Y5RN83J0R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.748" Dia (19.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F472K69Y5RN83J0R | Vishay Beyschlag/Draloric/BC Components | 0 | F472K69Y5RN83J0R-ND | 1,00318 zł | Similar |
| F472K75Y5RN83K0R | Vishay Beyschlag/Draloric/BC Components | 6 270 | 1245PH-ND | 3,38000 zł | Similar |
| F472K96Y5RP83K0R | Vishay Beyschlag/Draloric/BC Components | 16 320 | 56-F472K96Y5RP83K0R-ND | 4,99000 zł | Similar |
| F472K96Y5RP8XT0RX1 | Vishay Beyschlag/Draloric/BC Components | 0 | F472K96Y5RP8XT0RX1-ND | 1,62948 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,00489 zł | 10 048,90 zł |
| Unit Price without VAT: | 1,00489 zł |
|---|---|
| Unit Price with VAT: | 1,23601 zł |





