
F472K96Y5RP83K0R | |
|---|---|
DigiKey Part Number | 56-F472K96Y5RP83K0R-ND |
Manufacturer | |
Manufacturer Product Number | F472K96Y5RP83K0R |
Description | CAP CER 4700PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F472K96Y5RP83K0R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.965" Dia (24.50mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 zł | 4,99 zł |
| 10 | 3,26800 zł | 32,68 zł |
| 50 | 2,58900 zł | 129,45 zł |
| 250 | 2,15880 zł | 539,70 zł |
| 500 | 2,02578 zł | 1 012,89 zł |
| 1 000 | 1,91630 zł | 1 916,30 zł |
| 2 500 | 1,80070 zł | 4 501,75 zł |
| 5 000 | 1,73099 zł | 8 654,95 zł |
| Unit Price without VAT: | 4,99000 zł |
|---|---|
| Unit Price with VAT: | 6,13770 zł |

