F472K96Y5RP8XT0RX1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 16 320
Unit Price: 4,99000 zł
Datasheet
Image for F472K96Y5RP8XT0RX1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F472K96Y5RP8XT0RX1

DigiKey Part Number
F472K96Y5RP8XT0RX1-ND
Manufacturer
Manufacturer Product Number
F472K96Y5RP8XT0RX1
Description
CAP CER 4700PF 2KV Y5R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.965" Dia (24.50mm)
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F472K96Y5RP83K0RVishay Beyschlag/Draloric/BC Components16 32056-F472K96Y5RP83K0R-ND4,99000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
20 0001,62948 zł32 589,60 zł
Unit Price without VAT:1,62948 zł
Unit Price with VAT:2,00426 zł