Isolated Module DC DC Converter 1 Output 12V 8.33A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V28C12T100BL

DigiKey Part Number
1102-5921-ND
Manufacturer
Manufacturer Product Number
V28C12T100BL
Description
DC DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.33A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OVP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
Quarter Brick
Voltage - Input (Max)
36V
Size / Dimension
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
8.33A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11 386,73000 zł1 386,73 zł
Manufacturers Standard Package
Unit Price without VAT:1 386,73000 zł
Unit Price with VAT:1 705,67790 zł