
QM10G | |
|---|---|
DigiKey Part Number | 1674-QM10G-ND |
Manufacturer | |
Manufacturer Product Number | QM10G |
Description | CAP FILM TRIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 9.5pF Trimmer Capacitor 500 V Side Panel Mount |
Datasheet | Datasheet |
Category | Dielectric Material Quartz |
Manufacturer Knowles Voltronics | Q @ Freq 2000 @ 1MHz |
Packaging Bulk | Size / Dimension 1.060" Dia (26.92mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 0.6 ~ 9.5pF | Mounting Type Panel Mount |
Adjustment Type Side | Features General Purpose |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,22000 zł | 901,22 zł |
| 10 | 807,81900 zł | 8 078,19 zł |
| Unit Price without VAT: | 901,22000 zł |
|---|---|
| Unit Price with VAT: | 1 108,50060 zł |


