
PRD48JF480T500A00 | |
|---|---|
DigiKey Part Number | PRD48JF480T500A00-ND |
Manufacturer | |
Manufacturer Product Number | PRD48JF480T500A00 |
Description | EVAL BOARD FOR PRM48JY480X500A00 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PRM48Jy480x500A00 VI Chip® PRM® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 48V |
Manufacturer Vicor Corporation | Current - Output 10.42A |
Series | Voltage - Input 45V ~ 55V |
Packaging Bulk | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 1.03MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part PRM48Jy480x500A00 |
Power - Output 500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 741,11000 zł | 2 741,11 zł |
| Unit Price without VAT: | 2 741,11000 zł |
|---|---|
| Unit Price with VAT: | 3 371,56530 zł |


