
PRM48JT480M500A00 | |
|---|---|
DigiKey Part Number | PRM48JT480M500A00-ND |
Manufacturer | |
Manufacturer Product Number | PRM48JT480M500A00 |
Description | DC DC CONVERTER 48V 500W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Regulator Module DC DC Converter 1 Output 48V 10.42A 45V - 55V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 10.42A |
Mfr | Power (Watts) 500 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Pre-Regulator Module | Efficiency 97.8% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 45V | Package / Case 16-DIP Module |
Voltage - Input (Max) 55V | Size / Dimension 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 199,82120 zł | 29 995,53 zł |
| Unit Price without VAT: | 1 199,82120 zł |
|---|---|
| Unit Price with VAT: | 1 475,78008 zł |


