Pre-Regulator Module DC DC Converter 1 Output 48V 10.42A 45V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRM48JT480T500A00

DigiKey Part Number
PRM48JT480T500A00-ND
Manufacturer
Manufacturer Product Number
PRM48JT480T500A00
Description
DC DC CONVERTER 48V 500W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Regulator Module DC DC Converter 1 Output 48V 10.42A 45V - 55V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10.42A
Mfr
Power (Watts)
500 W
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Pre-Regulator Module
Efficiency
97.8%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
45V
Package / Case
16-DIP Module
Voltage - Input (Max)
55V
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
25479,86600 zł11 996,65 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:479,86600 zł
Unit Price with VAT:590,23518 zł