Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8W-25.000MDE-T | |
|---|---|
DigiKey Part Number | 8W-25.000MDE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8W-25.000MDE-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8WJ-25.000MDE-T | TXC CORPORATION | 480 | 887-8WJ-25.000MDE-TCT-ND | 5,35000 zł | Parametric Equivalent |
| 8WJ-25.000MDJ-T | TXC CORPORATION | 500 | 887-8WJ-25.000MDJ-TCT-ND | 5,75000 zł | Parametric Equivalent |
| QTM252J-25.000MDJ-T | QST | 1 784 | 4981-QTM252J-25.000MDJ-TCT-ND | 5,75000 zł | Parametric Equivalent |
| SIT8002AI-13-18E-25.00000 | SiTime | 0 | SIT8002AI-13-18E-25.00000-ND | 0,00000 zł | Parametric Equivalent |
| SIT8002AI-13-18E-25.00000X | SiTime | 0 | SIT8002AI-13-18E-25.00000X-ND | 4,26588 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,85910 zł | 11 577,30 zł |
| Unit Price without VAT: | 3,85910 zł |
|---|---|
| Unit Price with VAT: | 4,74669 zł |




