
QTM252J-25.000MDJ-T | |
|---|---|
DigiKey Part Number | 4981-QTM252J-25.000MDJ-TTR-ND - Tape & Reel (TR) 4981-QTM252J-25.000MDJ-TCT-ND - Cut Tape (CT) 4981-QTM252J-25.000MDJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM252J-25.000MDJ-T |
Description | 2.5X2.0 CMOS 1.8V 50PPM -40~105C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8WJ-25.000MDJ-T | TXC CORPORATION | 500 | 887-8WJ-25.000MDJ-TCT-ND | 5,75000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 zł | 5,75 zł |
| 10 | 5,00200 zł | 50,02 zł |
| 25 | 4,73120 zł | 118,28 zł |
| 50 | 4,53520 zł | 226,76 zł |
| 100 | 4,34740 zł | 434,74 zł |
| 250 | 4,11116 zł | 1 027,79 zł |
| 500 | 3,94126 zł | 1 970,63 zł |
| 1 000 | 3,77835 zł | 3 778,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,53413 zł | 10 602,39 zł |
| 6 000 | 3,38839 zł | 20 330,34 zł |
| 9 000 | 3,30600 zł | 29 754,00 zł |
| Unit Price without VAT: | 5,75000 zł |
|---|---|
| Unit Price with VAT: | 7,07250 zł |

