Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT8002AI-13-18E-25.00000 | |
|---|---|
DigiKey Part Number | SIT8002AI-13-18E-25.00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8002AI-13-18E-25.00000 |
Description | MEMS OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 19mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8002AI-13-18E-25.00000X | SiTime | 0 | SIT8002AI-13-18E-25.00000X-ND | 4,26588 zł | Parametric Equivalent |
| 8W-25.000MDE-T | TXC CORPORATION | 0 | 8W-25.000MDE-T-ND | 3,85910 zł | Parametric Equivalent |
| 8WJ-25.000MDE-T | TXC CORPORATION | 480 | 887-8WJ-25.000MDE-TCT-ND | 5,35000 zł | Parametric Equivalent |
| 8WJ-25.000MDJ-T | TXC CORPORATION | 500 | 887-8WJ-25.000MDJ-TCT-ND | 5,75000 zł | Parametric Equivalent |
| QTM252J-25.000MDJ-T | QST | 1 784 | 4981-QTM252J-25.000MDJ-TCT-ND | 5,75000 zł | Parametric Equivalent |




