Direct
Similar
Similar

PLED96W-027-C3500 | |
|---|---|
DigiKey Part Number | PLED96W-027-C3500-ND |
Manufacturer | |
Manufacturer Product Number | PLED96W-027-C3500 |
Description | LED DRIVER CC AC/DC 9-27V 3.5A |
Customer Reference | |
Detailed Description | 3.5A 9 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PLED96W-027-C3500 Models |
Category | Current - Output (Max) 3.5A |
Manufacturer Thomas Research Products | Power (Watts) 96 W |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66, NEMA 6 |
Part Status Obsolete | Operating Temperature -30°C ~ 65°C |
DigiKey Programmable Not Verified | Efficiency 88% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 5.98" L x 2.31" W x 1.46" H (152.0mm x 58.8mm x 37.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 1.4 lbs (635 g) |
Voltage - Output 9 ~ 27V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED96W-027-C3500-D | Thomas Research Products | 0 | PLED96W-027-C3500-D-ND | 367,45734 zł | Direct |
| PLC-100-27 | MEAN WELL USA Inc. | 2 | PLC-100-27-ND | 155,48000 zł | Similar |
| PLN-100-27 | MEAN WELL USA Inc. | 0 | 1866-3840-ND | 156,20000 zł | Similar |




