
PLC-100-27 | |
|---|---|
DigiKey Part Number | PLC-100-27-ND |
Manufacturer | |
Manufacturer Product Number | PLC-100-27 |
Description | LED DRIVER CC/CV AC/DC 27V 3.55A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.55A 27V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.55A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 96 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Operating Temperature -30°C ~ 50°C |
DigiKey Programmable Not Verified | Efficiency 88% |
Type Constant Current, Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 7.89" L x 2.74" W x 1.38" H (200.5mm x 69.5mm x 35.0mm) |
Number of Outputs 1 | Approval Agency CB, CCC, CE, cURus, PSE, TUV |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 264VAC | Base Product Number |
Voltage - Output 27V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,48000 zł | 155,48 zł |
| 5 | 148,30000 zł | 741,50 zł |
| 10 | 141,47800 zł | 1 414,78 zł |
| 25 | 137,52920 zł | 3 438,23 zł |
| Unit Price without VAT: | 155,48000 zł |
|---|---|
| Unit Price with VAT: | 191,24040 zł |

