
PLN-100-27 | |
|---|---|
DigiKey Part Number | 1866-3840-ND |
Manufacturer | |
Manufacturer Product Number | PLN-100-27 |
Description | LED DRVR CC/CV AC/DC 20.25-27V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.55A 20.25 ~ 27V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.55A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 96 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP64 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 50°C |
Type Constant Current, Voltage | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.87" L x 2.78" W x 1.38" H (200.0mm x 70.5mm x 35.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CE, cURus, PSE, TUV |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 20.25 ~ 27V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,20000 zł | 156,20 zł |
| 5 | 148,66000 zł | 743,30 zł |
| 10 | 142,19600 zł | 1 421,96 zł |
| 25 | 138,24600 zł | 3 456,15 zł |
| Unit Price without VAT: | 156,20000 zł |
|---|---|
| Unit Price with VAT: | 192,12600 zł |

