TPS78928DBVR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 830
Unit Price: 4,95234 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 48 120
Unit Price: 7,59000 zł
Datasheet

Similar


Microchip Technology
In Stock: 4 006
Unit Price: 4,37000 zł
Datasheet

Similar


Microchip Technology
In Stock: 6 227
Unit Price: 1,80000 zł
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS78928DBVR

DigiKey Part Number
296-8149-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS78928DBVR
Description
IC REG LINEAR 2.8V 100MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS78928DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.13V @ 100mA
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
85dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 830 View Now
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,23236 zł9 697,08 zł
6 0003,16481 zł18 988,86 zł
9 0003,13097 zł28 178,73 zł
Manufacturers Standard Package
Unit Price without VAT:3,23236 zł
Unit Price with VAT:3,97580 zł

Other Suppliers on DigiKey

2 830In Stock
Ships from Rochester Electronics, LLC