


TPS78928DBVT | |
|---|---|
DigiKey Part Number | 296-TPS78928DBVTTR-ND - Tape & Reel (TR) 296-TPS78928DBVTCT-ND - Cut Tape (CT) 296-TPS78928DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78928DBVT |
Description | IC REG LINEAR 2.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78928DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 zł | 7,59 zł |
| 10 | 5,60900 zł | 56,09 zł |
| 25 | 5,11360 zł | 127,84 zł |
| 100 | 4,56680 zł | 456,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,30628 zł | 1 076,57 zł |
| 500 | 4,14926 zł | 2 074,63 zł |
| Unit Price without VAT: | 7,59000 zł |
|---|---|
| Unit Price with VAT: | 9,33570 zł |

