Parametric Equivalent
Parametric Equivalent
Similar
Similar



TPS78928DBVR | |
|---|---|
DigiKey Part Number | 296-8149-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS78928DBVR |
Description | IC REG LINEAR 2.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78928DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23236 zł | 9 697,08 zł |
| 6 000 | 3,16481 zł | 18 988,86 zł |
| 9 000 | 3,13097 zł | 28 178,73 zł |
| Unit Price without VAT: | 3,23236 zł |
|---|---|
| Unit Price with VAT: | 3,97580 zł |




