Parametric Equivalent
MFR Recommended
Parametric Equivalent

SN65LVDT101DG4 | |
|---|---|
DigiKey Part Number | SN65LVDT101DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT101DG4 |
Description | IC REDRIVER 1CH 2GBPS 8SOIC |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT101DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 1 | |
Delay Time | 630ps | |
Signal Conditioning | - | |
Capacitance - Input | 0.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 12,42893 zł | 1 864,34 zł |
| Unit Price without VAT: | 12,42893 zł |
|---|---|
| Unit Price with VAT: | 15,28758 zł |



