SN65LVDS101DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 12,69753 zł
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 2 051
Unit Price: 24,06000 zł
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 43 714
Unit Price: 23,29000 zł
Datasheet
Buffer, ReDriver 1 Channel 2Gbps 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS101DG4

DigiKey Part Number
SN65LVDS101DG4-ND
Manufacturer
Manufacturer Product Number
SN65LVDS101DG4
Description
IC REDRIVER 1CH 2GBPS 8SOIC
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 2Gbps 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS101DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Buffer, ReDriver
Applications
-
Input
CML, LVDS, LVPECL
Output
LVPECL
Data Rate (Max)
2Gbps
Number of Channels
1
Delay Time
630ps
Signal Conditioning
-
Capacitance - Input
0.6 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
50mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tube
QuantityUnit PriceExt Price
15012,98000 zł1 947,00 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,98000 zł
Unit Price with VAT:15,96540 zł