
SN65LVDT101D | |
|---|---|
DigiKey Part Number | 296-15391-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT101D |
Description | IC REDRIVER 1CH 2GBPS 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT101D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 1 | |
Delay Time | 630ps | |
Signal Conditioning | - | |
Capacitance - Input | 0.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,48000 zł | 23,48 zł |
| 10 | 18,05100 zł | 180,51 zł |
| 75 | 15,45867 zł | 1 159,40 zł |
| 150 | 14,85560 zł | 2 228,34 zł |
| 300 | 14,35927 zł | 4 307,78 zł |
| 525 | 14,02341 zł | 7 362,29 zł |
| 1 050 | 13,67431 zł | 14 358,03 zł |
| 2 550 | 13,31600 zł | 33 955,80 zł |
| Unit Price without VAT: | 23,48000 zł |
|---|---|
| Unit Price with VAT: | 28,88040 zł |


