Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ25871YFFT | |
|---|---|
DigiKey Part Number | 296-BQ25871YFFTTR-ND - Tape & Reel (TR) 296-BQ25871YFFTCT-ND - Cut Tape (CT) 296-BQ25871YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25871YFFT |
Description | IC BATT CHG LI-ION 1CELL 42DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25871YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Reverse Current | |
Charge Current - Max | 7A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA (2.8x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,99288 zł | 2 248,22 zł |
| 500 | 8,70328 zł | 4 351,64 zł |
| 750 | 8,55833 zł | 6 418,75 zł |
| 1 250 | 8,39764 zł | 10 497,05 zł |
| 1 750 | 8,30375 zł | 14 531,56 zł |
| 2 500 | 8,21348 zł | 20 533,70 zł |
| Unit Price without VAT: | 8,99288 zł |
|---|---|
| Unit Price with VAT: | 11,06124 zł |


