BQ25872YFFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,83431 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,99288 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 15,08000 zł
Datasheet
Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25872YFFR

DigiKey Part Number
BQ25872YFFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ25872YFFR
Description
IC BATT CHG LI-ION 1CELL 42DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ25872YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant
Programmable Features
-
Fault Protection
Over Current, Over Temperature, Over Voltage, Reverse Current
Charge Current - Max
7A
Battery Pack Voltage
-
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-UFBGA, DSBGA
Supplier Device Package
42-DSBGA (2.8x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,83431 zł20 502,93 zł
Manufacturers Standard Package
Unit Price without VAT:6,83431 zł
Unit Price with VAT:8,40620 zł