BQ25872YFFT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,83431 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,99288 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,83431 zł
Datasheet
Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25872YFFT

DigiKey Part Number
296-45067-2-ND - Tape & Reel (TR)
296-45067-1-ND - Cut Tape (CT)
296-45067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25872YFFT
Description
IC BATT CHG LI-ION 1CELL 42DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ25872YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant
Programmable Features
-
Fault Protection
Over Current, Over Temperature, Over Voltage, Reverse Current
Charge Current - Max
7A
Battery Pack Voltage
-
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-UFBGA, DSBGA
Supplier Device Package
42-DSBGA (2.8x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,08000 zł15,08 zł
1011,39800 zł113,98 zł
2510,48000 zł262,00 zł
1009,47330 zł947,33 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,99288 zł2 248,22 zł
5008,70328 zł4 351,64 zł
7508,55833 zł6 418,75 zł
1 2508,39764 zł10 497,05 zł
1 7508,30375 zł14 531,56 zł
2 5008,21348 zł20 533,70 zł
Manufacturers Standard Package
Unit Price without VAT:15,08000 zł
Unit Price with VAT:18,54840 zł