Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP6650GJL-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6650GJL-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6650GJL-0000-P |
Description | 18V, 2A,SINGLE-PHASE, BLDC MOTOR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET PWM TSOT-23-6-L |
Datasheet | Datasheet |
EDA/CAD Models | MP6650GJL-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6-L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,03612 zł | 2 018,06 zł |
| 1 000 | 3,90916 zł | 3 909,16 zł |
| 1 500 | 3,84556 zł | 5 768,34 zł |
| 2 500 | 3,77511 zł | 9 437,77 zł |
| 3 500 | 3,73391 zł | 13 068,68 zł |
| 5 000 | 3,69431 zł | 18 471,55 zł |
| Unit Price without VAT: | 4,03612 zł |
|---|---|
| Unit Price with VAT: | 4,96443 zł |



