
MP6650GJL-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP6650GJL-0000-ZTR-ND - Tape & Reel (TR) 1589-MP6650GJL-0000-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP6650GJL-0000-Z |
Description | 18V, 2A,SINGLE-PHASE, BLDC MOTOR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET PWM TSOT-23-6-L |
Datasheet | Datasheet |
EDA/CAD Models | MP6650GJL-0000-Z Models |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications Brushless DC (BLDC) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output 2A |
Part Status Active | Voltage - Supply 3.3V ~ 18V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output Configuration Half Bridge (2) | Supplier Device Package TSOT-23-6-L |
Interface PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6650GJR-0000-P | Monolithic Power Systems Inc. | 500 | 1589-MP6650GJR-0000-PTR-ND | 3,98148 zł | Parametric Equivalent |
| MP6650GJR-0000-Z | Monolithic Power Systems Inc. | 4 936 | 1589-MP6650GJR-0000-ZCT-ND | 5,89000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 zł | 5,89 zł |
| 10 | 4,32000 zł | 43,20 zł |
| 25 | 3,92400 zł | 98,10 zł |
| 100 | 3,48770 zł | 348,77 zł |
| 250 | 3,27984 zł | 819,96 zł |
| 500 | 3,15452 zł | 1 577,26 zł |
| 1 000 | 3,05135 zł | 3 051,35 zł |
| 2 500 | 2,94247 zł | 7 356,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,15200 zł | 15 760,00 zł |
| Unit Price without VAT: | 5,89000 zł |
|---|---|
| Unit Price with VAT: | 7,24470 zł |

