
MP6650GJR-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP6650GJR-0000-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6650GJR-0000-P |
Description | 18V, 2A,SINGLE-PHASE, BLDC MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET PWM TSOT-23-6-R |
Datasheet | Datasheet |
EDA/CAD Models | MP6650GJR-0000-P Models |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications Brushless DC (BLDC) |
Packaging Tape & Reel (TR) | Current - Output 2A |
Part Status Active | Voltage - Supply 3.3V ~ 18V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output Configuration Half Bridge (2) | Supplier Device Package TSOT-23-6-R |
Interface PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6650GJL-0000-Z | Monolithic Power Systems Inc. | 4 920 | 1589-MP6650GJL-0000-ZCT-ND | 5,89000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,98148 zł | 1 990,74 zł |
| Unit Price without VAT: | 3,98148 zł |
|---|---|
| Unit Price with VAT: | 4,89722 zł |

