
30-00799 | |
|---|---|
DigiKey Part Number | 839-30-00799-ND 839-30-00799-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00799 |
Description | CABLE 2COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.142" (3.61mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style 2651 |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature -10°C ~ 105°C |
Conductor Strand 17/0.0063" | Jacket (Insulation) Thickness 0.0193" (0.490mm) |
Conductor Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 7,61000 zł | 7,61 zł |
| 5 | 6,81600 zł | 34,08 zł |
| 10 | 6,48900 zł | 64,89 zł |
| 25 | 6,08280 zł | 152,07 zł |
| 50 | 5,79060 zł | 289,53 zł |
| 100 | 5,51040 zł | 551,04 zł |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | 3,31621 zł | 507,38 zł |
| 306 | 3,15474 zł | 965,35 zł |
| 459 | 3,06338 zł | 1 406,09 zł |
| 765 | 2,95131 zł | 2 257,75 zł |
| 1 071 | 2,87937 zł | 3 083,81 zł |
| 1 530 | 2,81707 zł | 4 310,12 zł |
| Unit Price without VAT: | 7,61000 zł |
|---|---|
| Unit Price with VAT: | 9,36030 zł |


