
30-00799 | |
|---|---|
DigiKey Part Number | T1366-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-00799 |
Description | CABLE 2COND 22AWG BLACK 5M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.142" (3.61mm) |
Packaging Spool | Length 16.40' (5.00m) |
Part Status Discontinued at DigiKey | Jacket Color Black |
Cable Type | Ratings UL Style 2651 |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature -10°C ~ 105°C |
Conductor Strand 17/0.0063" | Jacket (Insulation) Thickness 0.0193" (0.490mm) |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,60000 zł | 32,60 zł |
| 5 | 26,68000 zł | 133,40 zł |
| Unit Price without VAT: | 32,60000 zł |
|---|---|
| Unit Price with VAT: | 40,09800 zł |


