2 Conductor Multi-Conductor Cable Black 22 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00799

DigiKey Part Number
T1366-1-ND
Manufacturer
Manufacturer Product Number
30-00799
Description
CABLE 2COND 22AWG BLACK 1M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 22 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.142" (3.61mm)
Packaging
Spool
Length
3.28' (1.00m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Ratings
UL Style 2651
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
-10°C ~ 105°C
Conductor Strand
17/0.0063"
Jacket (Insulation) Thickness
0.0193" (0.490mm)
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 22AWG BLACK
In-Stock: 7460
Unit Price: 7,61000 zł
CABLE 2COND 22AWG BLACK 5M
In-Stock: 2
Unit Price: 32,60000 zł
CABLE 2COND 22AWG BLACK 30M
In-Stock: 0
Unit Price: