2 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00799

DigiKey Part Number
839-30-00799-ND
839-30-00799-DS-ND
Manufacturer
Manufacturer Product Number
30-00799
Description
CABLE 2COND 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.142" (3.61mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
502.0' (153.0m)
Part Status
Active
Jacket Color
Black
Cable Type
Ratings
UL Style 2651
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
-10°C ~ 105°C
Conductor Strand
17/0.0063"
Jacket (Insulation) Thickness
0.0193" (0.490mm)
Conductor Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 460 Meters
Check for Additional Incoming Stock
All prices are in PLN
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
17,61000 zł7,61 zł
56,80000 zł34,00 zł
106,47400 zł64,74 zł
256,07000 zł151,75 zł
505,77760 zł288,88 zł
1005,49860 zł549,86 zł
Spool
LengthUnit Price (Per Meter)Ext Price
1533,31621 zł507,38 zł
3063,15474 zł965,35 zł
4593,06338 zł1 406,09 zł
7652,95131 zł2 257,75 zł
1 0712,87937 zł3 083,81 zł
1 5302,81707 zł4 310,12 zł
Manufacturers Standard Package
Unit Price without VAT:7,61000 zł
Unit Price with VAT:9,36030 zł
Alternate Length
CABLE 2COND 22AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG BLACK 5M
In-Stock: 2
Unit Price: 32,60000 zł
CABLE 2COND 22AWG BLACK 30M
In-Stock: 0
Unit Price: