Parametric Equivalent

414002-3 | |
|---|---|
DigiKey Part Number | A4029-ND |
Manufacturer | |
Manufacturer Product Number | 414002-3 |
Description | CONN SMB PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 414002-3 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.6dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 903-367P-51A1 | Amphenol RF | 0 | 903-367P-51A1-ND | 103,66210 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,85000 zł | 64,85 zł |
| 10 | 55,12600 zł | 551,26 zł |
| 25 | 51,67440 zł | 1 291,86 zł |
| 50 | 49,20760 zł | 2 460,38 zł |
| 100 | 46,86030 zł | 4 686,03 zł |
| 300 | 43,36790 zł | 13 010,37 zł |
| 500 | 41,83440 zł | 20 917,20 zł |
| Unit Price without VAT: | 64,85000 zł |
|---|---|
| Unit Price with VAT: | 79,76550 zł |



