Direct

2105-7521-003 | |
|---|---|
DigiKey Part Number | 2201-2105-7521-003-ND |
Manufacturer | |
Manufacturer Product Number | 2105-7521-003 |
Description | SMB F RA NA CR 2.6/50S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-174, 179, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 903-367P-51A1 | Amphenol RF | 0 | 903-367P-51A1-ND | 103,66210 zł | Direct |
| 414002-3 | TE Connectivity AMP Connectors | 0 | A4029-ND | 64,85000 zł | Similar |
| 414363-3 | TE Connectivity AMP Connectors | 448 | A4030-ND | 27,58000 zł | Similar |
| 5414363-3 | TE Connectivity AMP Connectors | 461 | A32329-ND | 28,37000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,95000 zł | 63,95 zł |
| 10 | 54,34700 zł | 543,47 zł |
| 25 | 50,94200 zł | 1 273,55 zł |
| 50 | 48,51020 zł | 2 425,51 zł |
| 100 | 46,19530 zł | 4 619,53 zł |
| 250 | 43,30576 zł | 10 826,44 zł |
| 500 | 41,24098 zł | 20 620,49 zł |
| Unit Price without VAT: | 63,95000 zł |
|---|---|
| Unit Price with VAT: | 78,65850 zł |




