


903-367P-51A1 | |
|---|---|
DigiKey Part Number | 903-367P-51A1-ND |
Manufacturer | |
Manufacturer Product Number | 903-367P-51A1 |
Description | SMB, RIGHT ANGLE CRIMP PLUG FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
EDA/CAD Models | 903-367P-51A1 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-174, 188, 316 | Insertion Loss 0.60dB |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 103,66210 zł | 10 366,21 zł |
| Unit Price without VAT: | 103,66210 zł |
|---|---|
| Unit Price with VAT: | 127,50438 zł |



