B41866E6827M009 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 15,84874 zł
Datasheet
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 43mOhm @ 10kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41866E6827M009

DigiKey Part Number
495-B41866E6827M009TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B41866E6827M009
Description
CAP ALUM 820UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 43mOhm @ 10kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41866E6827M009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
2.19 A @ 100 kHz
Part Status
Active
Impedance
40 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
43mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41866E6827M000TDK0B41866E6827M000-ND15,84874 złParametric Equivalent
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0003,69613 zł11 088,39 zł
Unit Price without VAT:3,69613 zł
Unit Price with VAT:4,54624 zł