1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32562J3105K289

DigiKey Part Number
495-76973-1-ND - Cut Tape (CT)
495-76973-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32562J3105K289
Description
CAP FILM 1UF 10% 250VDC 2DIP
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
B32562J3105K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Not For New Designs
Size / Dimension
0.650" L x 0.276" W (16.50mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.366" (9.30mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32562J3105K000TDK1 111495-6853-ND3,66000 złParametric Equivalent
B32562J3105K189TDK3 709495-B32562J3105K189CT-ND4,13000 złParametric Equivalent
In-Stock: 3 660
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
14,13000 zł4,13 zł
102,67500 zł26,75 zł
502,09780 zł104,89 zł
1001,91930 zł191,93 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
8301,42763 zł1 184,93 zł
1 6601,35304 zł2 246,05 zł
2 4901,31569 zł3 276,07 zł
4 1501,27428 zł5 288,26 zł
5 8101,25008 zł7 262,96 zł
8 3001,22680 zł10 182,44 zł
Manufacturers Standard Package
Unit Price without VAT:4,13000 zł
Unit Price with VAT:5,07990 zł